


F-373P | |
|---|---|
DigiKey Part Number | 237-1989-ND |
Manufacturer | |
Manufacturer Product Number | F-373P |
Description | PWR XFMR LAMINATED 24VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 24VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 2.4A, Series 1.2A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F-373P Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 24VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 41.28mm L x 57.15mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 34.93mm |
Voltage - Secondary (Full Load) Parallel 10V, Series 20V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 2.4A, Series 1.2A | Weight 0.832 lb (377.4 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,00000 € | 11,00 € |
| 10 | 9,91600 € | 99,16 € |
| 25 | 9,51040 € | 237,76 € |
| 50 | 9,21300 € | 460,65 € |
| 100 | 8,92360 € | 892,36 € |
| 250 | 8,55332 € | 2.138,33 € |
| 500 | 8,28232 € | 4.141,16 € |
| 1.000 | 8,01909 € | 8.019,09 € |
| Unit Price without VAT: | 11,00000 € |
|---|---|
| Unit Price with VAT: | 13,09000 € |

