


F-366XP | |
|---|---|
DigiKey Part Number | 237-1985-ND |
Manufacturer | |
Manufacturer Product Number | F-366XP |
Description | PWR XFMR LAMINATED 10VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 1.28A, Series 640mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-366XP Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 10VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 71.42mm L x 36.50mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 41.28mm |
Voltage - Secondary (Full Load) Parallel 8V, Series 16V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 1.28A, Series 640mA | Weight 0.688 lb (312.07 g) |
Primary Winding(s) Dual |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,86000 € | 9,86 € |
| 10 | 8,88700 € | 88,87 € |
| 25 | 8,52400 € | 213,10 € |
| 50 | 8,25760 € | 412,88 € |
| 100 | 7,99860 € | 799,86 € |
| 250 | 7,66720 € | 1.916,80 € |
| 500 | 7,42456 € | 3.712,28 € |
| 1.000 | 7,18884 € | 7.188,84 € |
| Unit Price without VAT: | 9,86000 € |
|---|---|
| Unit Price with VAT: | 11,73340 € |

