


F-357X | |
|---|---|
DigiKey Part Number | F-357X-ND |
Manufacturer | |
Manufacturer Product Number | F-357X |
Description | PWR XFMR LAMINATED 25.2VA CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 25.2VA Power Transformer 115V, 230V Primary 25.2V Secondary 1A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-357X Models |
Category | Secondary Winding(s) Single |
Manufacturer Triad Magnetics | Center Tap Yes |
Series | Power - Max 25.2VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 89.56mm L x 50.80mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 49.20mm |
Voltage - Secondary (Full Load) 25.2V | Voltage - Isolation 1500Vrms |
Current - Output (Max) 1A | Weight 1.5 lbs (680.4 g) |
Primary Winding(s) Dual |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,66000 € | 14,66 € |
| Unit Price without VAT: | 14,66000 € |
|---|---|
| Unit Price with VAT: | 17,44540 € |

