F-350XP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Signal Transformer
In Stock: 0
Unit Price: 13,54000 €
Datasheet
Laminated Core 4.5VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 360mA, Series 180mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 4.5VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 360mA, Series 180mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

F-350XP

DigiKey Part Number
237-1979-ND
Manufacturer
Manufacturer Product Number
F-350XP
Description
PWR XFMR LAMINATED 4.5VA CHAS MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 4.5VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 360mA, Series 180mA Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
F-350XP Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Triad Magnetics
Center Tap
No
Series
Power - Max
4.5VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
60.32mm L x 31.75mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
36.50mm
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Voltage - Isolation
1500Vrms
Current - Output (Max)
Parallel 360mA, Series 180mA
Weight
0.407 lb (184.62 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DPC-24-180Signal Transformer0595-1144-ND13,54000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,06000 €9,06 €
Manufacturers Standard Package
Unit Price without VAT:9,06000 €
Unit Price with VAT:10,78140 €