


F-348XP | |
|---|---|
DigiKey Part Number | 237-1978-ND |
Manufacturer | |
Manufacturer Product Number | F-348XP |
Description | PWR XFMR LAMINATED 4.5VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 4.5VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 700mA, Series 350mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-348XP Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 4.5VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 60.32mm L x 31.75mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 34.93mm |
Voltage - Secondary (Full Load) Parallel 6.3V, Series 12.6V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 700mA, Series 350mA | Weight 0.407 lb (184.62 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,66000 € | 10,66 € |
| 10 | 9,60900 € | 96,09 € |
| 25 | 9,21560 € | 230,39 € |
| 50 | 8,92760 € | 446,38 € |
| 100 | 8,64730 € | 864,73 € |
| 250 | 8,28860 € | 2.072,15 € |
| 500 | 8,02604 € | 4.013,02 € |
| 1.000 | 7,77104 € | 7.771,04 € |
| Unit Price without VAT: | 10,66000 € |
|---|---|
| Unit Price with VAT: | 12,68540 € |

