


F-333P | |
|---|---|
DigiKey Part Number | 237-1974-ND |
Manufacturer | |
Manufacturer Product Number | F-333P |
Description | PWR XFMR LAMINATED 1.5VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.5VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 100mA, Series 50mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F-333P Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 1.5VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 34.93mm L x 28.58mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 28.58mm |
Voltage - Secondary (Full Load) Parallel 15V, Series 30V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 100mA, Series 50mA | Weight 0.25 lb (113.4 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,74000 € | 7,74 € |
| 10 | 6,98400 € | 69,84 € |
| 25 | 6,69920 € | 167,48 € |
| 50 | 6,49080 € | 324,54 € |
| 100 | 6,28810 € | 628,81 € |
| 250 | 6,02836 € | 1.507,09 € |
| 500 | 5,83820 € | 2.919,10 € |
| 1.000 | 5,65336 € | 5.653,36 € |
| Unit Price without VAT: | 7,74000 € |
|---|---|
| Unit Price with VAT: | 9,21060 € |

