Laminated Core 18.9VA Power Transformer 115V, 230V Primary 12.6V Secondary 1.5A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 18.9VA Power Transformer 115V, 230V Primary 12.6V Secondary 1.5A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

F-325X

DigiKey Part Number
237-1973-ND
Manufacturer
Manufacturer Product Number
F-325X
Description
PWR XFMR LAMINATED 18.9VA CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 18.9VA Power Transformer 115V, 230V Primary 12.6V Secondary 1.5A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
F-325X Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single
Manufacturer
Triad Magnetics
Center Tap
Yes
Series
Power - Max
18.9VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Type
Laminated Core
Size / Dimension
84.12mm L x 50.80mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
49.20mm
Voltage - Secondary (Full Load)
12.6V
Voltage - Isolation
1500Vrms
Current - Output (Max)
1.5A
Weight
1.3 lbs (589.7 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 180
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Box
QuantityUnit PriceExt Price
115,54000 €15,54 €
1014,00000 €140,00 €
2513,42400 €335,60 €
5013,00200 €650,10 €
10012,59170 €1.259,17 €
25012,06696 €3.016,74 €
50011,68326 €5.841,63 €
Manufacturers Standard Package
Unit Price without VAT:15,54000 €
Unit Price with VAT:18,49260 €