


F-3152XP | |
|---|---|
DigiKey Part Number | 237-1969-ND |
Manufacturer | |
Manufacturer Product Number | F-3152XP |
Description | PWR XFMR LAMINATED 7.5VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 7.5VA Power Transformer 115V, 230V Primary Parallel 7.5V, Series 15V Secondary Parallel 1A, Series 500mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-3152XP Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 7.5VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 71.42mm L x 36.50mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 41.28mm |
Voltage - Secondary (Full Load) Parallel 7.5V, Series 15V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 1A, Series 500mA | Weight 0.69 lb (312.98 g) |
Primary Winding(s) Dual |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 € | 9,99 € |
| Unit Price without VAT: | 9,99000 € |
|---|---|
| Unit Price with VAT: | 11,88810 € |

