


F-3132P | |
|---|---|
DigiKey Part Number | F-3132P-ND |
Manufacturer | |
Manufacturer Product Number | F-3132P |
Description | PWR XFMR LAMINATED 1.5VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.5VA Power Transformer 115V, 230V Primary Parallel 7.5V, Series 15V Secondary Parallel 200mA, Series 100mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F-3132P Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 1.5VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 34.93mm L x 28.58mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 28.58mm |
Voltage - Secondary (Full Load) Parallel 7.5V, Series 15V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 200mA, Series 100mA | Weight 0.25 lb (113.4 g) |
Primary Winding(s) Dual |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 € | 7,30 € |
| Unit Price without VAT: | 7,30000 € |
|---|---|
| Unit Price with VAT: | 8,68700 € |

