


F-301X | |
|---|---|
DigiKey Part Number | 237-1960-ND |
Manufacturer | |
Manufacturer Product Number | F-301X |
Description | PWR XFMR LAMINATED 7.5VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 7.5VA Power Transformer 115V, 230V Primary 2.5V Secondary 3A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-301X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 2.5V | |
Current - Output (Max) | 3A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 7.5VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 71.45mm L x 41.28mm W | |
Height - Seated (Max) | 41.28mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.68 lb (308.44 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 € | 10,95 € |
| 10 | 9,87000 € | 98,70 € |
| 25 | 9,46640 € | 236,66 € |
| 50 | 9,17000 € | 458,50 € |
| 100 | 8,88190 € | 888,19 € |
| 250 | 8,51316 € | 2.128,29 € |
| 500 | 8,24334 € | 4.121,67 € |
| 1.000 | 7,98122 € | 7.981,22 € |
| Unit Price without VAT: | 10,95000 € |
|---|---|
| Unit Price with VAT: | 13,03050 € |

