


F-28U | |
|---|---|
DigiKey Part Number | 237-1958-ND |
Manufacturer | |
Manufacturer Product Number | F-28U |
Description | PWR XFMR LAMINATED 187.5VA CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 187.5VA Power Transformer 115V Primary 6.3V, 7.5V Secondary 25A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-28U Models |
Category | Secondary Winding(s) Single |
Manufacturer Triad Magnetics | Center Tap Yes |
Series | Power - Max 187.5VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 96.82mm L x 92.07mm W |
Voltage - Primary 115V | Height - Seated (Max) 117.48mm |
Voltage - Secondary (Full Load) 6.3V, 7.5V | Voltage - Isolation 3000Vrms |
Current - Output (Max) 25A | Weight 7 lbs (3.2 kg) |
Primary Winding(s) Single |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,81000 € | 74,81 € |
| 10 | 67,22800 € | 672,28 € |
| 25 | 64,40880 € | 1.610,22 € |
| 50 | 62,34980 € | 3.117,49 € |
| 100 | 60,35170 € | 6.035,17 € |
| Unit Price without VAT: | 74,81000 € |
|---|---|
| Unit Price with VAT: | 89,02390 € |

