


F-282U | |
|---|---|
DigiKey Part Number | F-282U-ND |
Manufacturer | |
Manufacturer Product Number | F-282U |
Description | PWR XFMR LAMINATED 360VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 360VA Power Transformer 115V Primary 60V Secondary 6A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-282U Models |
Category | Secondary Winding(s) Single |
Manufacturer Triad Magnetics | Center Tap Yes |
Series | Power - Max 360VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 111.13mm L x 104.78mm W |
Voltage - Primary 115V | Height - Seated (Max) 133.35mm |
Voltage - Secondary (Full Load) 60V | Voltage - Isolation 1500Vrms |
Current - Output (Max) 6A | Weight 13 lbs (5.9 kg) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,31000 € | 121,31 € |
| 10 | 108,95000 € | 1.089,50 € |
| 25 | 104,36360 € | 2.609,09 € |
| 50 | 101,01580 € | 5.050,79 € |
| Unit Price without VAT: | 121,31000 € |
|---|---|
| Unit Price with VAT: | 144,35890 € |

