


F-279U | |
|---|---|
DigiKey Part Number | F-279U-ND |
Manufacturer | |
Manufacturer Product Number | F-279U |
Description | PWR XFMR LAMINATED 60VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 60VA Power Transformer 115V Primary 60V Secondary 1A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-279U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 60V | |
Current - Output (Max) | 1A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 60VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 66.68mm L x 63.50mm W | |
Height - Seated (Max) | 76.20mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 3.4 lbs (1.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,40000 € | 27,40 € |
| Unit Price without VAT: | 27,40000 € |
|---|---|
| Unit Price with VAT: | 32,60600 € |

