


F-273U | |
|---|---|
DigiKey Part Number | 237-1955-ND |
Manufacturer | |
Manufacturer Product Number | F-273U |
Description | PWR XFMR LAMINATED 240VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 240VA Power Transformer 115V Primary 40V Secondary 6A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-273U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 40V | |
Current - Output (Max) | 6A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 240VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 95.25mm L x 101.60mm W | |
Height - Seated (Max) | 114.30mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 10 lbs (4.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,10000 € | 80,10 € |
| 10 | 71,96900 € | 719,69 € |
| 25 | 68,94840 € | 1.723,71 € |
| 50 | 66,74180 € | 3.337,09 € |
| 100 | 64,60200 € | 6.460,20 € |
| Unit Price without VAT: | 80,10000 € |
|---|---|
| Unit Price with VAT: | 95,31900 € |

