Laminated Core 280VA Power Transformer 115V Primary 35V Secondary 8A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 280VA Power Transformer 115V Primary 35V Secondary 8A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

F-268U

DigiKey Part Number
F-268U-ND
Manufacturer
Manufacturer Product Number
F-268U
Description
PWR XFMR LAMINATED 280VA CHAS MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 280VA Power Transformer 115V Primary 35V Secondary 8A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
F-268U Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single
Manufacturer
Triad Magnetics
Center Tap
Yes
Series
Power - Max
280VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Type
Laminated Core
Size / Dimension
107.95mm L x 95.25mm W
Voltage - Primary
115V
Height - Seated (Max)
114.30mm
Voltage - Secondary (Full Load)
35V
Voltage - Isolation
1500Vrms
Current - Output (Max)
8A
Weight
11 lbs (5 kg)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
174,81000 €74,81 €
1067,22800 €672,28 €
2564,40880 €1.610,22 €
5062,34980 €3.117,49 €
10060,35170 €6.035,17 €
Manufacturers Standard Package
Unit Price without VAT:74,81000 €
Unit Price with VAT:89,02390 €