


F-258U | |
|---|---|
DigiKey Part Number | F-258U-ND |
Manufacturer | |
Manufacturer Product Number | F-258U |
Description | PWR XFMR LAMINATED 160VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 160VA Power Transformer 115V Primary 20V Secondary 8A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-258U Models |
Category | Secondary Winding(s) Single |
Manufacturer Triad Magnetics | Center Tap Yes |
Series | Power - Max 160VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 88.90mm L x 79.38mm W |
Voltage - Primary 115V | Height - Seated (Max) 95.25mm |
Voltage - Secondary (Full Load) 20V | Voltage - Isolation 1500Vrms |
Current - Output (Max) 8A | Weight 6.4 lbs (2.9 kg) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,80000 € | 38,80 € |
| Unit Price without VAT: | 38,80000 € |
|---|---|
| Unit Price with VAT: | 46,17200 € |

