


F-252U | |
|---|---|
DigiKey Part Number | F-252U-ND |
Manufacturer | |
Manufacturer Product Number | F-252U |
Description | PWR XFMR LAMINATED 56VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 56VA Power Transformer 115V Primary 14V Secondary 4A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-252U Models |
Category | Secondary Winding(s) Single |
Manufacturer Triad Magnetics | Center Tap Yes |
Series | Power - Max 56VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 63.50mm L x 61.90mm W |
Voltage - Primary 115V | Height - Seated (Max) 76.20mm |
Voltage - Secondary (Full Load) 14V | Voltage - Isolation 1500Vrms |
Current - Output (Max) 4A | Weight 3 lbs (1.4 kg) |
Primary Winding(s) Single |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,53000 € | 26,53 € |
| Unit Price without VAT: | 26,53000 € |
|---|---|
| Unit Price with VAT: | 31,57070 € |

