Laminated Core 24VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 500mA, Series 250mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 24VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 500mA, Series 250mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

F-237Z

DigiKey Part Number
F-237Z-ND
Manufacturer
Manufacturer Product Number
F-237Z
Description
PWR XFMR LAMINATED 24VA CHAS MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 24VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 500mA, Series 250mA Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
F-237Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Current - Output (Max)
Parallel 500mA, Series 250mA
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
Yes
Power - Max
24VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
71.42mm L x 52.37mm W
Height - Seated (Max)
60.33mm
Voltage - Isolation
1500Vrms
Weight
1.1 lbs (499 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
119,83000 €19,83 €
Manufacturers Standard Package
Unit Price without VAT:19,83000 €
Unit Price with VAT:23,59770 €