


F-22A | |
|---|---|
DigiKey Part Number | 237-1943-ND |
Manufacturer | |
Manufacturer Product Number | F-22A |
Description | PWR XFMR LAMINATED 126VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 126VA Power Transformer 115V Primary 6.3V Secondary 20A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-22A Models |
Category | Secondary Winding(s) Single |
Manufacturer Triad Magnetics | Center Tap Yes |
Series | Power - Max 126VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 83.33mm L x 104.77mm W |
Voltage - Primary 115V | Height - Seated (Max) 98.43mm |
Voltage - Secondary (Full Load) 6.3V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 20A | Weight 7 lbs (3.2 kg) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,91000 € | 45,91 € |
| 10 | 41,28500 € | 412,85 € |
| 25 | 39,56240 € | 989,06 € |
| 50 | 38,30300 € | 1.915,15 € |
| 100 | 37,08020 € | 3.708,02 € |
| Unit Price without VAT: | 45,91000 € |
|---|---|
| Unit Price with VAT: | 54,63290 € |

