


F-214U | |
|---|---|
DigiKey Part Number | 237-1933-ND |
Manufacturer | |
Manufacturer Product Number | F-214U |
Description | PWR XFMR LAMINATED 96VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 96VA Power Transformer 115V, 230V Primary Parallel 24V, Series 48V Secondary Parallel 4A, Series 2A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-214U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 24V, Series 48V | |
Current - Output (Max) | Parallel 4A, Series 2A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 96VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Size / Dimension | 80.95mm L x 71.42mm W | |
Height - Seated (Max) | 86.51mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 3.3 lbs (1.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,78000 € | 35,78 € |
| 10 | 32,19000 € | 321,90 € |
| 25 | 30,85040 € | 771,26 € |
| 50 | 29,86980 € | 1.493,49 € |
| 100 | 28,91830 € | 2.891,83 € |
| 250 | 27,70280 € | 6.925,70 € |
| Unit Price without VAT: | 35,78000 € |
|---|---|
| Unit Price with VAT: | 42,57820 € |

