


F-196U | |
|---|---|
DigiKey Part Number | F-196U-ND |
Manufacturer | |
Manufacturer Product Number | F-196U |
Description | PWR XFMR LAMINATED 63VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 63VA Power Transformer 115V Primary Parallel 15.5V, Series 32V Secondary Parallel 2A, Series 1A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-196U Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap Yes |
Series | Power - Max 63VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 71.42mm L x 66.68mm W |
Voltage - Primary 115V | Height - Seated (Max) 85.73mm |
Voltage - Secondary (Full Load) Parallel 15.5V, Series 32V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 2A, Series 1A | Weight 4 lbs (1.8 kg) |
Primary Winding(s) Single |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,49000 € | 39,49 € |
| Unit Price without VAT: | 39,49000 € |
|---|---|
| Unit Price with VAT: | 46,99310 € |

