


F-189X | |
|---|---|
DigiKey Part Number | F-189X-ND |
Manufacturer | |
Manufacturer Product Number | F-189X |
Description | PWR XFMR LAMINATED 17.5VA CHAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 17.5VA Power Transformer 115V Primary 35V Secondary 300mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-189X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 35V | |
Current - Output (Max) | 300mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 17.5VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 93.65mm L x 49.20mm W | |
Height - Seated (Max) | 58.72mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,30000 € | 16,30 € |
| Unit Price without VAT: | 16,30000 € |
|---|---|
| Unit Price with VAT: | 19,39700 € |

