


F-182U | |
|---|---|
DigiKey Part Number | F-182U-ND |
Manufacturer | |
Manufacturer Product Number | F-182U |
Description | PWR XFMR LAMINATED 75.6VA CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 75.6VA Power Transformer 115V Primary 12.6V Secondary 6A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-182U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 12.6V | |
Current - Output (Max) | 6A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 75.6VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 71.42mm L x 71.42mm W | |
Height - Seated (Max) | 85.73mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 3.8 lbs (1.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,04000 € | 32,04 € |
| Unit Price without VAT: | 32,04000 € |
|---|---|
| Unit Price with VAT: | 38,12760 € |

