


F-168XP | |
|---|---|
DigiKey Part Number | F-168XP-ND |
Manufacturer | |
Manufacturer Product Number | F-168XP |
Description | PWR XFMR LAMINATED 4.5VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 4.5VA Power Transformer 115V Primary Parallel 15V, Series 32V Secondary Parallel 195mA, Series 50mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F-168XP Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap Yes |
Series | Power - Max 4.5VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 60.33mm L x 31.75mm W |
Voltage - Primary 115V | Height - Seated (Max) 36.45mm |
Voltage - Secondary (Full Load) Parallel 15V, Series 32V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 195mA, Series 50mA | Weight 0.469 lb (212.73 g) |
Primary Winding(s) Single |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,61000 € | 7,61 € |
| Unit Price without VAT: | 7,61000 € |
|---|---|
| Unit Price with VAT: | 9,05590 € |

