


F-165P | |
|---|---|
DigiKey Part Number | F-165P-ND |
Manufacturer | |
Manufacturer Product Number | F-165P |
Description | PWR XFMR LAMINATED 1.5VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.5VA Power Transformer 115V Primary Parallel 9V, Series 24V Secondary Parallel 100mA, Series 25mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F-165P Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap Yes |
Series | Power - Max 1.5VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 39.67mm L x 35.31mm W |
Voltage - Primary 115V | Height - Seated (Max) 30.15mm |
Voltage - Secondary (Full Load) Parallel 9V, Series 24V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 100mA, Series 25mA | Weight 0.219 lb (99.34 g) |
Primary Winding(s) Single |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,59000 € | 8,59 € |
| Unit Price without VAT: | 8,59000 € |
|---|---|
| Unit Price with VAT: | 10,22210 € |

