Laminated Core 4.5VA Power Transformer 115V Primary Parallel 17V, Series 34V Secondary Parallel 264mA, Series 132mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 4.5VA Power Transformer 115V Primary Parallel 17V, Series 34V Secondary Parallel 264mA, Series 132mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

F-162XP

DigiKey Part Number
237-1922-ND
Manufacturer
Manufacturer Product Number
F-162XP
Description
PWR XFMR LAMINATED 4.5VA CHAS MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 4.5VA Power Transformer 115V Primary Parallel 17V, Series 34V Secondary Parallel 264mA, Series 132mA Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
F-162XP Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Triad Magnetics
Center Tap
No
Series
Power - Max
4.5VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
60.32mm L x 31.75mm W
Voltage - Primary
115V
Height - Seated (Max)
36.50mm
Voltage - Secondary (Full Load)
Parallel 17V, Series 34V
Voltage - Isolation
1500Vrms
Current - Output (Max)
Parallel 264mA, Series 132mA
Weight
0.469 lb (212.73 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 69
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Box
QuantityUnit PriceExt Price
17,46000 €7,46 €
Manufacturers Standard Package
Unit Price without VAT:7,46000 €
Unit Price with VAT:8,87740 €