


F-161XP | |
|---|---|
DigiKey Part Number | F-161XP-ND |
Manufacturer | |
Manufacturer Product Number | F-161XP |
Description | PWR XFMR LAMINATED 4.5VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 4.5VA Power Transformer 115V Primary Parallel 8.5V, Series 17V Secondary Parallel 528mA, Series 264mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F-161XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 8.5V, Series 17V | |
Current - Output (Max) | Parallel 528mA, Series 264mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 4.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 60.33mm L x 31.75mm W | |
Height - Seated (Max) | 36.50mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.469 lb (212.73 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 € | 7,79 € |
| Unit Price without VAT: | 7,79000 € |
|---|---|
| Unit Price with VAT: | 9,27010 € |

