


F-152XP | |
|---|---|
DigiKey Part Number | 237-1918-ND |
Manufacturer | |
Manufacturer Product Number | F-152XP |
Description | PWR XFMR LAMINATED 7.5VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 7.5VA Power Transformer 115V Primary Parallel 7.5V, Series 15V Secondary Parallel 1A, Series 500mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-152XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 7.5V, Series 15V | |
Current - Output (Max) | Parallel 1A, Series 500mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 7.5VA | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pin | |
Size / Dimension | 71.42mm L x 37.29mm W | |
Height - Seated (Max) | 41.28mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.657 lb (298.01 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 € | 8,61 € |
| Unit Price without VAT: | 8,61000 € |
|---|---|
| Unit Price with VAT: | 10,24590 € |

