


F-150P | |
|---|---|
DigiKey Part Number | F-150P-ND |
Manufacturer | |
Manufacturer Product Number | F-150P |
Description | PWR XFMR LAMINATED 1.5VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.5VA Power Transformer 115V Primary Parallel 8.5V, Series 17V Secondary Parallel 170mA, Series 85mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F-150P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 8.5V, Series 17V | |
Current - Output (Max) | Parallel 170mA, Series 85mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 35.31mm L x 39.67mm W | |
Height - Seated (Max) | 30.15mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.219 lb (99.34 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,48000 € | 6,48 € |
| Unit Price without VAT: | 6,48000 € |
|---|---|
| Unit Price with VAT: | 7,71120 € |

