


F-144XP | |
|---|---|
DigiKey Part Number | 237-1914-ND |
Manufacturer | |
Manufacturer Product Number | F-144XP |
Description | PWR XFMR LAMINATED 4.5VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 4.5VA Power Transformer 115V Primary Parallel 27V, Series 54V Secondary Parallel 168mA, Series 84mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-144XP Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 4.5VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 60.32mm L x 31.75mm W |
Voltage - Primary 115V | Height - Seated (Max) 36.50mm |
Voltage - Secondary (Full Load) Parallel 27V, Series 54V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 168mA, Series 84mA | Weight 0.469 lb (212.73 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,46000 € | 7,46 € |
| Unit Price without VAT: | 7,46000 € |
|---|---|
| Unit Price with VAT: | 8,87740 € |

