


F-143XP | |
|---|---|
DigiKey Part Number | 237-1913-ND |
Manufacturer | |
Manufacturer Product Number | F-143XP |
Description | PWR XFMR LAMINATED 4.5VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 4.5VA Power Transformer 115V Primary Parallel 15V, Series 30V Secondary Parallel 300mA, Series 150mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-143XP Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 4.5VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 60.32mm L x 31.75mm W |
Voltage - Primary 115V | Height - Seated (Max) 36.50mm |
Voltage - Secondary (Full Load) Parallel 15V, Series 30V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 300mA, Series 150mA | Weight 0.469 lb (212.73 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 € | 7,91 € |
| 10 | 7,13500 € | 71,35 € |
| 25 | 6,84480 € | 171,12 € |
| 50 | 6,63180 € | 331,59 € |
| 100 | 6,42450 € | 642,45 € |
| 250 | 6,15908 € | 1.539,77 € |
| 500 | 5,96474 € | 2.982,37 € |
| 1.000 | 5,77582 € | 5.775,82 € |
| Unit Price without VAT: | 7,91000 € |
|---|---|
| Unit Price with VAT: | 9,41290 € |

