Laminated Core 1.5VA Power Transformer 115V Primary Parallel 27V, Series 54V Secondary Parallel 56mA, Series 28mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 1.5VA Power Transformer 115V Primary Parallel 27V, Series 54V Secondary Parallel 56mA, Series 28mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

F-134P

DigiKey Part Number
F-134P-ND
Manufacturer
Manufacturer Product Number
F-134P
Description
PWR XFMR LAMINATED 1.5VA TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 1.5VA Power Transformer 115V Primary Parallel 27V, Series 54V Secondary Parallel 56mA, Series 28mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Triad Magnetics
Center Tap
No
Series
Power - Max
1.5VA
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
39.67mm L x 35.31mm W
Voltage - Primary
115V
Height - Seated (Max)
30.15mm
Voltage - Secondary (Full Load)
Parallel 27V, Series 54V
Voltage - Isolation
1500Vrms
Current - Output (Max)
Parallel 56mA, Series 28mA
Weight
0.219 lb (99.34 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 38
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Box
QuantityUnit PriceExt Price
17,81000 €7,81 €
Manufacturers Standard Package
Unit Price without VAT:7,81000 €
Unit Price with VAT:9,29390 €