


F-122X | |
|---|---|
DigiKey Part Number | F-122X-ND |
Manufacturer | |
Manufacturer Product Number | F-122X |
Description | PWR XFMR LAMINATED 4.9VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 4.9VA Power Transformer 115V Primary 28V Secondary 175mA Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Triad Magnetics | Center Tap Yes |
Series | Power - Max 4.9VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 60.33mm L x 38.10mm W |
Voltage - Primary 115V | Height - Seated (Max) 34.93mm |
Voltage - Secondary (Full Load) 28V | Voltage - Isolation 1500Vrms |
Current - Output (Max) 175mA | Weight 0.4 lb (181.44 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,08000 € | 9,08 € |
| Unit Price without VAT: | 9,08000 € |
|---|---|
| Unit Price with VAT: | 10,80520 € |

