


F-112X | |
|---|---|
DigiKey Part Number | F-112X-ND |
Manufacturer | |
Manufacturer Product Number | F-112X |
Description | PWR XFMR LAMINATED 3.5VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 3.5VA Power Transformer 115V Primary 14V Secondary 250mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-112X Models |
Category | Secondary Winding(s) Single |
Manufacturer Triad Magnetics | Center Tap Yes |
Series | Power - Max 3.5VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 60.33mm L x 34.93mm W |
Voltage - Primary 115V | Height - Seated (Max) 34.93mm |
Voltage - Secondary (Full Load) 14V | Voltage - Isolation 1500Vrms |
Current - Output (Max) 250mA | Weight 0.4 lb (181.44 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,39000 € | 8,39 € |
| Unit Price without VAT: | 8,39000 € |
|---|---|
| Unit Price with VAT: | 9,98410 € |

