Laminated Core 48VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 4A, Series 2A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 48VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 4A, Series 2A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

F-107Z

DigiKey Part Number
237-1897-ND
Manufacturer
Manufacturer Product Number
F-107Z
Description
PWR XFMR LAMINATED 48VA CHAS MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 48VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 4A, Series 2A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
F-107Z Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Triad Magnetics
Center Tap
No
Series
Power - Max
48VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder Lug
Type
Laminated Core
Size / Dimension
92.07mm L x 60.32mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
85.73mm
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Voltage - Isolation
1500Vrms
Current - Output (Max)
Parallel 4A, Series 2A
Weight
2.5 lbs (1.1 kg)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
122,91000 €22,91 €
1020,63000 €206,30 €
2519,77640 €494,41 €
5019,15160 €957,58 €
10018,54440 €1.854,44 €
25017,76840 €4.442,10 €
Manufacturers Standard Package
Unit Price without VAT:22,91000 €
Unit Price with VAT:27,26290 €