


F-106Z | |
|---|---|
DigiKey Part Number | 237-1896-ND |
Manufacturer | |
Manufacturer Product Number | F-106Z |
Description | PWR XFMR LAMINATED 24VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 24VA Power Transformer 115V, 230V Primary Parallel 6V, Series 12V Secondary Parallel 4A, Series 2A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-106Z Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 24VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder Lug |
Type Laminated Core | Size / Dimension 79.38mm L x 50.80mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 69.85mm |
Voltage - Secondary (Full Load) Parallel 6V, Series 12V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 4A, Series 2A | Weight 1.5 lbs (680.4 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,25000 € | 18,25 € |
| Unit Price without VAT: | 18,25000 € |
|---|---|
| Unit Price with VAT: | 21,71750 € |

