


F-105Z | |
|---|---|
DigiKey Part Number | 237-1895-ND |
Manufacturer | |
Manufacturer Product Number | F-105Z |
Description | PWR XFMR LAMINATED 12VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 6V, Series 12V Secondary Parallel 2A, Series 1A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-105Z Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 12VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder Lug |
Type Laminated Core | Size / Dimension 73.02mm L x 44.45mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 60.32mm |
Voltage - Secondary (Full Load) Parallel 6V, Series 12V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 2A, Series 1A | Weight 1 lb (453.59 g) |
Primary Winding(s) Dual |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 € | 16,21 € |
| 10 | 14,60400 € | 146,04 € |
| 25 | 14,00280 € | 350,07 € |
| 50 | 13,56200 € | 678,10 € |
| 100 | 13,13380 € | 1.313,38 € |
| 250 | 12,58636 € | 3.146,59 € |
| 500 | 12,18586 € | 6.092,93 € |
| Unit Price without VAT: | 16,21000 € |
|---|---|
| Unit Price with VAT: | 19,28990 € |

