
ET2825-032 | |
|---|---|
DigiKey Part Number | 237-2112-ND |
Manufacturer | |
Manufacturer Product Number | ET2825-032 |
Description | CMC 8MH 2.5A 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.5A DCR 190mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ET2825-032 Models |
Category | DC Resistance (DCR) (Max) 190mOhm |
Manufacturer Triad Magnetics | Voltage Rating - AC 250V |
Series | Operating Temperature -20°C ~ 105°C |
Packaging Bulk | Approval Agency CSA, IEC, UL |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.181" L x 1.181" W (30.00mm x 30.00mm) |
Number of Lines 2 | Height (Max) 0.984" (25.00mm) |
Inductance @ Frequency 8 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 2.5A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |

