
CST25-0050 | |
|---|---|
cms-digikey-product-number | 237-2335-ND |
cms-manufacturer | |
cms-manufacturer-product-number | CST25-0050 |
cms-description | CURR SENSE XFMR 1:50 500MA TH |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | 500 mA 1:50 Current Sense Transformer 50kHz ~ 500kHz 500mOhm 4.7 mH Through Hole |
Datasheet | Datasheet |
cms-eda-cad-models | CST25-0050 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50kHz ~ 500kHz | |
Type | Invasive | |
Current Rating (Amps) | 500 mA | |
Inductance | 4.7 mH | |
ET (Volt-Time) | 175VµS | |
Turns Ratio - Primary:Secondary | 1:50 | |
Current Ratio | - | |
DC Resistance (DCR) | 500mOhm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.591" W (17.00mm x 15.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination Style | PC Pin | |
Weight | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,71400 € | 17,14 € |
| 25 | 1,64640 € | 41,16 € |
| 50 | 1,59640 € | 79,82 € |
| 100 | 1,54780 € | 154,78 € |
| 250 | 1,48540 € | 371,35 € |
| 500 | 1,43952 € | 719,76 € |
| 1.000 | 1,39482 € | 1.394,82 € |
| 5.000 | 1,29558 € | 6.477,90 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |


