
CST-1025 | |
|---|---|
DigiKey Part Number | 237-1619-ND |
Manufacturer | |
Manufacturer Product Number | CST-1025 |
Description | CURR SENSE XFMR 25A T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 A Current Sense Transformer 50/60Hz 46Ohm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CST-1025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50/60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 25 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | 46Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.189" L x 0.563" W (30.20mm x 14.30mm) | |
Height - Seated (Max) | 1.189" (30.20mm) | |
Termination Style | PC Pin | |
Weight | 0.066 lb (29.94 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,03000 € | 7,03 € |
| 10 | 6,34400 € | 63,44 € |
| 25 | 6,08680 € | 152,17 € |
| 50 | 5,89760 € | 294,88 € |
| 100 | 5,71330 € | 571,33 € |
| 250 | 5,47756 € | 1.369,39 € |
| 500 | 5,30482 € | 2.652,41 € |
| 1.000 | 5,13699 € | 5.136,99 € |
| Unit Price without VAT: | 7,03000 € |
|---|---|
| Unit Price with VAT: | 8,36570 € |

