
CST-1015 | |
|---|---|
DigiKey Part Number | 237-1621-ND |
Manufacturer | |
Manufacturer Product Number | CST-1015 |
Description | CURR SENSE XFMR 15A T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A Current Sense Transformer 50/60Hz 40Ohm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CST-1015 Models |
Category | Current Ratio 1000:1 |
Manufacturer Triad Magnetics | DC Resistance (DCR) 40Ohm |
Series | Mounting Type Through Hole |
Packaging Bulk | Size / Dimension 0.925" L x 0.472" W (23.50mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.976" (24.80mm) |
Frequency Range 50/60Hz | Termination Style PC Pin |
Type Non-Invasive (Solid Core) | Weight 0.044 lb (19.96 g) |
Current Rating (Amps) 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 10 | 4,59300 € | 45,93 € |
| 25 | 4,40800 € | 110,20 € |
| 50 | 4,27180 € | 213,59 € |
| 100 | 4,13920 € | 413,92 € |
| 250 | 3,96928 € | 992,32 € |
| 500 | 3,84476 € | 1.922,38 € |
| 1.000 | 3,72367 € | 3.723,67 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,04520 € |

