
CST-1010-B | |
|---|---|
DigiKey Part Number | CST-1010-B-ND |
Manufacturer | |
Manufacturer Product Number | CST-1010-B |
Description | CURR SENSE XFMR 10A T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A Current Sense Transformer 50/60Hz 40Ohm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CST-1010-B Models |
Category | Current Ratio 1000:1 |
Manufacturer Triad Magnetics | DC Resistance (DCR) 40Ohm |
Series | Mounting Type Through Hole |
Packaging Bulk | Size / Dimension 0.925" L x 0.472" W (23.50mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.976" (24.80mm) |
Frequency Range 50/60Hz | Termination Style PC Pin |
Type Non-Invasive (Solid Core) | Weight 0.044 lb (19.96 g) |
Current Rating (Amps) 10 A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |

