8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3.2A DCR 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMT908-H3

DigiKey Part Number
237-1236-ND
Manufacturer
Manufacturer Product Number
CMT908-H3
Description
CMC 8MH 3.2A 2LN TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3.2A DCR 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
CMT908-H3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
8 mH @ 10 kHz
Current Rating (Max)
3.2A
DC Resistance (DCR) (Max)
120mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
CSA, IEC, UL, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
1.500" L x 1.500" W (38.10mm x 38.10mm)
Height (Max)
0.800" (20.32mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Factory Stock: 479
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,10000 €9,10 €
107,48400 €74,84 €
256,92360 €173,09 €
506,52860 €326,43 €
1006,15680 €615,68 €
2505,69824 €1.424,56 €
5005,37482 €2.687,41 €
1.0005,36799 €5.367,99 €
Manufacturers Standard Package
Unit Price without VAT:9,10000 €
Unit Price with VAT:10,82900 €