
CMT-8112 | |
---|---|
DigiKey Part Number | 237-1365-ND |
Manufacturer | |
Manufacturer Product Number | CMT-8112 |
Description | CMC 8MH 5.6A 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 5.6A DCR 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMT-8112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 8 mH @ 1 kHz | |
Current Rating (Max) | 5.6A | |
DC Resistance (DCR) (Max) | 55mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 1500V (1.5kV) | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.350" L x 0.800" W (34.29mm x 20.32mm) | |
Height (Max) | 1.450" (36.83mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,43000 € | 5,43 € |
10 | 4,46200 € | 44,62 € |
25 | 4,12800 € | 103,20 € |
50 | 3,89240 € | 194,62 € |
100 | 3,74220 € | 374,22 € |
Unit Price without VAT: | 5,43000 € |
---|---|
Unit Price with VAT: | 6,46170 € |