CMT-8107
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMT-8107

DigiKey Part Number
237-1366-ND
Manufacturer
Manufacturer Product Number
CMT-8107
Description
CMC 2MH 6.6A 2LN TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 6.6A DCR 22mOhm
Datasheet
 Datasheet
EDA/CAD Models
CMT-8107 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
2 mH @ 1 kHz
Current Rating (Max)
6.6A
DC Resistance (DCR) (Max)
22mOhm
Voltage Rating - DC
-
Voltage Rating - AC
1500V (1.5kV)
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
CSA, IEC, UL, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
1.200" L x 0.600" W (30.48mm x 15.24mm)
Height (Max)
1.200" (30.48mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 746
Factory Stock: 6.194
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,83000 €4,83 €
103,97100 €39,71 €
253,67360 €91,84 €
503,46380 €173,19 €
1003,26630 €326,63 €
2503,02252 €755,63 €
5002,85064 €1.425,32 €
1.0002,74225 €2.742,25 €
Manufacturers Standard Package
Unit Price without VAT:4,83000 €
Unit Price with VAT:5,74770 €