
CMF23V-393121-B | |
|---|---|
DigiKey Part Number | 237-2290-ND |
Manufacturer | |
Manufacturer Product Number | CMF23V-393121-B |
Description | CMC 39MH 1.2A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 766mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMF23V-393121-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 39 mH @ 10 kHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 766mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.142" L x 0.591" W (29.00mm x 15.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,65400 € | 16,54 € |
| 25 | 1,53040 € | 38,26 € |
| 60 | 1,42067 € | 85,24 € |
| 120 | 1,33950 € | 160,74 € |
| 300 | 1,23943 € | 371,83 € |
| 540 | 1,17928 € | 636,81 € |
| 1.020 | 1,11754 € | 1.139,89 € |
| 2.520 | 1,03644 € | 2.611,83 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |




