CMF23V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF23V-273141-B

DigiKey Part Number
237-2289-ND
Manufacturer
Manufacturer Product Number
CMF23V-273141-B
Description
CMC 27MH 1.4A 2LN TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.4A DCR 484mOhm
Datasheet
 Datasheet
EDA/CAD Models
CMF23V-273141-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
27 mH @ 10 kHz
Current Rating (Max)
1.4A
DC Resistance (DCR) (Max)
484mOhm
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.142" L x 0.591" W (29.00mm x 15.00mm)
Height (Max)
1.063" (27.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Factory Stock: 1.400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,06000 €2,06 €
101,70100 €17,01 €
251,57320 €39,33 €
601,46067 €87,64 €
1201,37717 €165,26 €
3001,27423 €382,27 €
5401,21239 €654,69 €
1.0201,14893 €1.171,91 €
2.5201,06883 €2.693,45 €
Manufacturers Standard Package
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,45140 €