Parametric Equivalent

CMF23V-153191-B | |
|---|---|
DigiKey Part Number | 237-2288-ND |
Manufacturer | |
Manufacturer Product Number | CMF23V-153191-B |
Description | CMC 15MH 1.9A 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.9A DCR 306mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMF23V-153191-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 15 mH @ 10 kHz | |
Current Rating (Max) | 1.9A | |
DC Resistance (DCR) (Max) | 306mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.142" L x 0.591" W (29.00mm x 15.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,70100 € | 17,01 € |
| 25 | 1,57320 € | 39,33 € |
| 60 | 1,46067 € | 87,64 € |
| 120 | 1,37717 € | 165,26 € |
| 300 | 1,27423 € | 382,27 € |
| 540 | 1,21239 € | 654,69 € |
| 1.020 | 1,14893 € | 1.171,91 € |
| 2.520 | 1,06883 € | 2.693,45 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |



