CMF23H-473111-B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Triad Magnetics
In Stock: 0
Unit Price: 2,06000 €
Datasheet
CMF23H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF23H-473111-B

DigiKey Part Number
237-2283-ND
Manufacturer
Manufacturer Product Number
CMF23H-473111-B
Description
CMC 47MH 1.1A 2LN TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 884mOhm
Datasheet
 Datasheet
EDA/CAD Models
CMF23H-473111-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
47 mH @ 10 kHz
Current Rating (Max)
1.1A
DC Resistance (DCR) (Max)
884mOhm
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.043" L x 0.976" W (26.50mm x 24.80mm)
Height (Max)
0.551" (14.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 567
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,06000 €2,06 €
Manufacturers Standard Package
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,45140 €