
CMF16-393800-B | |
|---|---|
DigiKey Part Number | 237-2274-ND |
Manufacturer | |
Manufacturer Product Number | CMF16-393800-B |
Description | CMC 39MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 1.21Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CMF16-393800-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 39 mH @ 10 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 1.21Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.965" L x 0.571" W (24.50mm x 14.50mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,27700 € | 12,77 € |
| 25 | 1,18120 € | 29,53 € |
| 50 | 1,11380 € | 55,69 € |
| 100 | 1,05010 € | 105,01 € |
| 300 | 0,95667 € | 287,00 € |
| 500 | 0,91614 € | 458,07 € |
| 1.000 | 0,86395 € | 863,95 € |
| 2.500 | 0,79960 € | 1.999,00 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |


